896-096-559-807

Heilind Number:EDA896-096-559-807
Manufacturer:EDAC
Manufacturer Number:896-096-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a maximum amperage of 3 A, they offer efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide secure and stable connections. Boasting 96 positions, they accommodate multiple connections with ease. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Trust in our product for high-quality board-to-board connectivity.