896-096-559-812

Heilind Number:EDA896-096-559-812
Manufacturer:EDAC
Manufacturer Number:896-096-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-559-812

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black finish and are built to withstand high temperatures. With a compact two-row design and a total of 96 positions, they offer seamless integration for your PCB boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, they ensure reliable conductivity. The right-angle mount orientation adds versatility, while their wide operating temperature range of -40 to 105°C guarantees stable function even in extreme conditions. Elevate your connectivity solutions with these premium Card Edge Connectors.