896-096-560-201

Heilind Number:EDA896-096-560-201
Manufacturer:EDAC
Manufacturer Number:896-096-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in challenging environments, these connectors boast a 3 A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of 96 copper alloy contacts, they provide seamless power transmission with a pitch of .125 inches and row spacing of .2 inches. Perfect for right-angle mounting, they ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our full range of PCB connectors for all your connectivity needs.