896-096-560-202

Heilind Number:EDA896-096-560-202
Manufacturer:EDAC
Manufacturer Number:896-096-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity even in harsh environments. With two rows and 96 positions, they provide ample space for seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications in various industries. Upgrade your setup with these high-performance connectors and experience efficient and secure circuit connections like never before.