896-096-560-203

Heilind Number:EDA896-096-560-203
Manufacturer:EDAC
Manufacturer Number:896-096-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a dual-row configuration with 96 positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Crafted with precision, the contact material is a high-grade Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Choose our Card Edge Connectors for superior quality and performance in your PCB assemblies.