896-096-560-204

Heilind Number:EDA896-096-560-204
Manufacturer:EDAC
Manufacturer Number:896-096-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-204

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for ensuring seamless communication in your electronic systems. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they not only deliver on aesthetics but also guarantee top-notch durability. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches, these connectors offer reliable power transmission at an amperage of 3A. With a total of 96 positions and a row spacing of .2 inches, they provide ample room for seamless board-to-board connections. Whether you require straight or right-angle mounting, our connectors offer flexibility in installation, catering to your specific layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent performance even in harsh conditions. Trust in our Card Edge Connectors to meet the stringent demands of your electronic projects, guaranteeing efficient and reliable connectivity every time.