896-096-560-207

Heilind Number:EDA896-096-560-207
Manufacturer:EDAC
Manufacturer Number:896-096-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-207

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connectors. Engineered for superior performance, these connectors feature a sleek black design and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3A, they ensure reliable power transmission in demanding environments. The two-row configuration, with a total of 96 positions, offers ample connectivity options for your PCB setup. Constructed with copper alloy contacts and a pitch of 0.125 inches, these connectors guarantee secure and efficient data transfer. Designed for straight mounting orientation, they provide easy integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are ideal for industrial and commercial applications. Upgrade your connectivity game with these high-performance Card Edge Connectors.