896-096-560-802

Heilind Number:EDA896-096-560-802
Manufacturer:EDAC
Manufacturer Number:896-096-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-802

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a dual-row configuration with 96 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and reliability in extreme operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are effortlessly achieved. These connectors offer a current rating of 3A, making them ideal for power and signal applications. Whether for industrial, automotive, or consumer electronics, trust in our Card Edge Connectors to deliver unmatched quality and performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity infrastructure today with these essential components.