896-096-560-803

Heilind Number:EDA896-096-560-803
Manufacturer:EDAC
Manufacturer Number:896-096-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-803

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, connectivity is seamless and efficient. With a total of 96 positions, these connectors offer ample flexibility for your PCB connections. Designed for straight mount orientation, they guarantee a secure and stable fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most extreme conditions. Perfect for various applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors are a reliable choice for your connectivity needs. Elevate your projects with our top-of-the-line connectors, ensuring optimal performance and longevity.