896-096-560-804

Heilind Number:EDA896-096-560-804
Manufacturer:EDAC
Manufacturer Number:896-096-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-804

Detailed Description

Upgrade your high-temp PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3A, they ensure reliable power transmission. The two rows of Copper Alloy contacts offer enhanced connectivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a total of 96 positions, these connectors provide ample connectivity options for your industrial applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions. Choose straight mount orientation for easy installation. Upgrade your PCBs with these high-quality Card Edge Connectors for seamless and efficient board-to-board connections.