896-096-560-808

Heilind Number:EDA896-096-560-808
Manufacturer:EDAC
Manufacturer Number:896-096-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for durability and performance in demanding applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors offer reliable connectivity in harsh environments. Featuring two rows with a total of 96 positions and a pitch of .125 inches, they ensure efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various PCB applications. Trust in our connectors for seamless board-to-board connections that meet your high standards for quality and durability.