896-096-560-812

Heilind Number:EDA896-096-560-812
Manufacturer:EDAC
Manufacturer Number:896-096-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-096-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-096-560-812

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless and secure connections. Perfect for a variety of applications, these connectors offer 96 positions for maximum versatility. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for use in various environments. Elevate your PCB connectivity with ease with these high-quality connectors.