896-098-500-212

Heilind Number:EDA896-098-500-212
Manufacturer:EDAC
Manufacturer Number:896-098-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-500-212

Detailed Description

Enhance your electronic designs with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, these connectors ensure both reliability and longevity. Suitable for PCB applications, they feature two rows with a pitch of .125 inches and a total of 98 positions. With a low operating temperature of -40°C and a high of 105°C, they offer versatility for various industrial settings. Whether you require straight or right-angle mounting, these connectors provide seamless board-to-board connections, making them a must-have in your inventory. Elevate your design projects with these high-quality connectors, a staple in our extensive range of electronic components.