896-098-500-802

Heilind Number:EDA896-098-500-802
Manufacturer:EDAC
Manufacturer Number:896-098-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors boast durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and spacing of .2 inches, they offer seamless integration for your circuit boards. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, they ensure efficient power transmission even in extreme conditions. Perfect for a variety of applications, these connectors are a must-have in any electronic setup. Upgrade your connectivity game today.