896-098-500-808

Heilind Number:EDA896-098-500-808
Manufacturer:EDAC
Manufacturer Number:896-098-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-500-808

Detailed Description

Upgrade your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek Black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, these connectors ensure reliable power delivery. The Copper Alloy contact material guarantees a secure and stable connection, while the two rows with a total of 98 positions offer ample flexibility for your PCB needs. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient signal transmission. Suitable for straight mounting orientation, these connectors are easy to install. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial applications. Trust in these connectors to provide high-quality board-to-board connectivity for your electronic projects.