896-098-520-207

Heilind Number:EDA896-098-520-207
Manufacturer:EDAC
Manufacturer Number:896-098-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-207

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in challenging conditions. With a current rating of 3 A, they deliver efficient power transmission while accommodating a generous number of positions (98) across two rows. Crafted from durable Copper Alloy, the contacts guarantee secure and consistent connectivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their straight mount orientation for easy installation and dependable performance, making them a must-have in your connector arsenal. Elevate your connectivity game with our high-quality Card Edge Connectors.