896-098-520-208

Heilind Number:EDA896-098-520-208
Manufacturer:EDAC
Manufacturer Number:896-098-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a double-row design and a total of 98 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Trust in their straight mount orientation for seamless installation. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.