896-098-520-802

Heilind Number:EDA896-098-520-802
Manufacturer:EDAC
Manufacturer Number:896-098-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-802

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and reliability. Each connector features two rows of copper alloy contacts, providing a secure and efficient connection. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. The straight mount orientation makes installation easy, while the 98 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resistance. Trust in our connectors for exceptional quality and performance in your PCB designs.