896-098-520-803

Heilind Number:EDA896-098-520-803
Manufacturer:EDAC
Manufacturer Number:896-098-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-803

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a double row configuration and a total of 98 positions, they offer ample connectivity options for your PCB applications. Crafted with copper alloy contacts, they guarantee efficient signal transmission, while their .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, our Card Edge Connectors deliver the performance and longevity you need. Trust in our commitment to quality and innovation, and elevate your connectivity solutions with ease.