896-098-520-804

Heilind Number:EDA896-098-520-804
Manufacturer:EDAC
Manufacturer Number:896-098-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. With a rugged UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to withstand even the harshest environments. Featuring two rows and a total of 98 positions, they provide ample connectivity for your applications. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp environments. Suitable for straight mount orientation, they are a versatile choice for various setups. Upgrade your connectivity solutions with these durable and efficient connectors.