896-098-520-807

Heilind Number:EDA896-098-520-807
Manufacturer:EDAC
Manufacturer Number:896-098-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-807

Detailed Description

Discover the ultimate solution for seamless board-to-board connections with our High Temp Card Edge Connectors. Designed for uncompromising performance in high-temperature environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 in and two rows featuring a total of 98 positions, they offer precise and efficient connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their superior quality and durability for your next project.