896-098-520-808

Heilind Number:EDA896-098-520-808
Manufacturer:EDAC
Manufacturer Number:896-098-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-520-808

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connections. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows of 98 copper alloy contacts, they provide reliable connectivity at a pitch of .125 inches. The straight mount orientation and compact design make them ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your system with these high-quality connectors for seamless board-to-board connections.