896-098-521-202

Heilind Number:EDA896-098-521-202
Manufacturer:EDAC
Manufacturer Number:896-098-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-202

Detailed Description

Introducing our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a seamless and secure connection for your PCB applications. With an amperage rating of 3A and constructed from UL 94V-0 Polyphenylene Sulfide, they ensure both safety and efficiency. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide a high-density solution with 98 positions for seamless board-to-board connections. Designed for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for various industrial and electronic applications. Trust in our Card Edge Connectors to deliver top-notch performance and reliability for your projects.