896-098-521-203

Heilind Number:EDA896-098-521-203
Manufacturer:EDAC
Manufacturer Number:896-098-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage capacity, Copper Alloy contacts, and a two-row configuration, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 98 positions, offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and longevity. Perfect for various applications, they are a must-have in your connector toolkit. Upgrade your connectivity solutions today.