896-098-521-207

Heilind Number:EDA896-098-521-207
Manufacturer:EDAC
Manufacturer Number:896-098-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-207

Detailed Description

Elevate your high-temperature connectivity solutions with our premium Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The 2-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates a total of 98 positions for seamless board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted performance in various applications. Trust in our high-quality connectors for efficient and dependable connectivity in your projects.