896-098-521-208

Heilind Number:EDA896-098-521-208
Manufacturer:EDAC
Manufacturer Number:896-098-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-208

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer not just durability but also enhanced safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connectivity for your electronic components. The straight mount orientation and 98 positions ensure easy installation and ample room for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications where reliability is paramount. Upgrade your setup with these essential components, a must-have in any technician's toolkit.