896-098-521-803

Heilind Number:EDA896-098-521-803
Manufacturer:EDAC
Manufacturer Number:896-098-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your applications. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Their straight mount orientation and a pitch of .125 inches make them easy to integrate into your systems. Trust in our cutting-edge technology to optimize your board-to-board connections with precision and efficiency.