896-098-521-804

Heilind Number:EDA896-098-521-804
Manufacturer:EDAC
Manufacturer Number:896-098-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer reliable connectivity for your electronic devices. Featuring a 2-row configuration and 98 positions, they ensure efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for dependable connectivity in high-temperature settings.