896-098-521-807

Heilind Number:EDA896-098-521-807
Manufacturer:EDAC
Manufacturer Number:896-098-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. These sleek black connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows and a total of 98 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp applications. Choose straight mount orientation for easy installation. Upgrade your setup with these cutting-edge connectors, perfect for a wide range of projects in the fields of technology, electronics, and beyond.