896-098-521-812

Heilind Number:EDA896-098-521-812
Manufacturer:EDAC
Manufacturer Number:896-098-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-521-812

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 98 positions, they offer efficient signal routing on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Ideal for various applications, these connectors guarantee seamless board-to-board connections with uncompromised quality. Elevate your project's connectivity standards with these high-performance components.