896-098-522-201

Heilind Number:EDA896-098-522-201
Manufacturer:EDAC
Manufacturer Number:896-098-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees seamless conductivity. Featuring two rows of 98 positions each, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperature extremes ranging from -40 to 105°C, they are ideal for demanding industrial environments. Choose our Card Edge Connectors for efficient and secure board-to-board connections.