896-098-522-202

Heilind Number:EDA896-098-522-202
Manufacturer:EDAC
Manufacturer Number:896-098-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, perfect for demanding applications. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 98 positions, they offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperature extremes from -40 to 105 °C, these connectors are ideal for industrial and automotive environments. Upgrade your setup with these black connectors, delivering a robust and high-performing solution for your PCB interconnect needs.