896-098-522-204

Heilind Number:EDA896-098-522-204
Manufacturer:EDAC
Manufacturer Number:896-098-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black, designed for optimal performance in demanding environments. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable power transmission and exceed safety standards. Featuring two rows of copper alloy contacts and a .125-inch pitch, they offer seamless integration onto your board. With a total of 98 positions, you have ample connectivity options for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee durability and stability. Perfect for various industries, from telecommunications to industrial automation, these connectors are a must-have for your high-temp PCB setups. Trust in their straight mount orientation and precise .2-inch row spacing for a secure and efficient connection every time. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.