896-098-522-208

Heilind Number:EDA896-098-522-208
Manufacturer:EDAC
Manufacturer Number:896-098-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 98 positions, they offer ample room for diverse applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors enable efficient data transfer. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 degrees Celsius ensures performance in harsh environments. Perfect for demanding industries, these connectors are a vital component for high-performance PCB systems.