896-098-522-803

Heilind Number:EDA896-098-522-803
Manufacturer:EDAC
Manufacturer Number:896-098-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-803

Detailed Description

Enhance your high-temperature electronic connections with these durable and reliable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. The double-row design with 98 positions ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring stability under extreme conditions. Trust in the quality and performance of these connectors to meet your connectivity needs with confidence.