896-098-522-808

Heilind Number:EDA896-098-522-808
Manufacturer:EDAC
Manufacturer Number:896-098-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 98 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing make for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive environments. Choose straight mount orientation for seamless installation. Elevate your connectivity solutions with these robust and efficient Card Edge Connectors.