896-098-522-812

Heilind Number:EDA896-098-522-812
Manufacturer:EDAC
Manufacturer Number:896-098-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-522-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme operating conditions. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for versatility, these connectors support straight mounting orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in various industries. Upgrade your PCB setups with these high-quality Card Edge Connectors for seamless and efficient performance.