896-098-526-202

Heilind Number:EDA896-098-526-202
Manufacturer:EDAC
Manufacturer Number:896-098-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-526-202

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With two rows and a total of 98 positions, they provide ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Trust in our quality connectors to deliver exceptional performance and longevity for your projects.