896-098-526-203

Heilind Number:EDA896-098-526-203
Manufacturer:EDAC
Manufacturer Number:896-098-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-526-203

Detailed Description

Enhance connectivity in high-temperature environments with our black Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance under extreme conditions. With a 3A amperage rating, they support efficient power transmission. The copper alloy contact material guarantees high conductivity, while the double-row design with 98 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Suitable for straight mounting orientation, they streamline installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality and performance to drive seamless connectivity in your projects.