896-098-526-208

Heilind Number:EDA896-098-526-208
Manufacturer:EDAC
Manufacturer Number:896-098-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-526-208

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in challenging environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a double-row configuration and 98 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in their sturdy construction and straight mount orientation for seamless integration into your PCB setups. Upgrade your connectivity with these black connectors, delivering a steady 3A of power without compromise.