896-098-526-802

Heilind Number:EDA896-098-526-802
Manufacturer:EDAC
Manufacturer Number:896-098-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-526-802

Detailed Description

Enhance your high-temperature electronic projects with our High Temp Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity. With a 2-row configuration and a total of 98 positions, they offer ample versatility for your PCB assembly needs. The .125-inch pitch and .2-inch row spacing enable precise placement, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.