896-098-540-207

Heilind Number:EDA896-098-540-207
Manufacturer:EDAC
Manufacturer Number:896-098-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3A, they provide reliable power transmission in various applications. The Copper Alloy contact material guarantees efficient conductivity, while the double-row configuration with 98 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. The 0.125-inch pitch and 0.2-inch row spacing allow for precise and secure connections, meeting the highest standards of reliability. Whether for prototyping or production, these connectors are a must-have for any project requiring robust board-to-board connectivity. Elevate your PCB designs with our premium Card Edge Connectors.