896-098-540-208

Heilind Number:EDA896-098-540-208
Manufacturer:EDAC
Manufacturer Number:896-098-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-540-208

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish, these connectors not only offer a sophisticated look but also boast a high amperage rating of 3A, making them suitable for various power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 98 positions each, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, ensures excellent conductivity and long-term performance. With a straight mount orientation, installation is a breeze, offering convenience and versatility in your design projects. Trust in our Card Edge Connectors to deliver seamless and secure connections, meeting the highest standards of quality and reliability.