896-098-540-802

Heilind Number:EDA896-098-540-802
Manufacturer:EDAC
Manufacturer Number:896-098-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-540-802

Detailed Description

Enhance your industrial connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a sleek black hue, these connectors offer not just durability, but also style. With a current rating of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee reliable power transmission while meeting stringent safety standards. Boasting two rows of copper alloy contacts, each positioned at a pitch of .125 inches with .2 inches row spacing, they ensure seamless interconnection on your PCBs. With 98 positions available, you have ample room for multiple connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for a range of applications. Elevate your connectivity solutions with these cutting-edge connectors, a must-have in any industrial setting.