896-098-540-807

Heilind Number:EDA896-098-540-807
Manufacturer:EDAC
Manufacturer Number:896-098-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-540-807

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a contact material of Copper Alloy, they guarantee efficient conductivity, while the dual-row configuration offers seamless connectivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Experience unparalleled quality and precision in your PCB assemblies with our Card Edge Connectors. Choose straight mount orientation for easy installation. Elevate your connectivity solutions today.