896-098-541-201

Heilind Number:EDA896-098-541-201
Manufacturer:EDAC
Manufacturer Number:896-098-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for ensuring secure and efficient board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also offer superior protection against high temperatures. Featuring 98 positions spread across 2 rows, each connector is meticulously engineered for precise and seamless integration. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, these connectors are up to the task, with an operating temperature range of -40 to 105°C. Choose straight mount orientation for a streamlined setup. Upgrade your connectivity game with these essential components.