896-098-541-202

Heilind Number:EDA896-098-541-202
Manufacturer:EDAC
Manufacturer Number:896-098-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage and 98 positions spread across 2 rows, they offer ample power and versatility for various applications. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether for industrial machinery or electronic devices, these connectors guarantee a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Trust in our Card Edge Connectors to deliver unparalleled performance and durability for your PCB systems.