896-098-541-207

Heilind Number:EDA896-098-541-207
Manufacturer:EDAC
Manufacturer Number:896-098-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-207

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed to withstand extreme temperatures, these connectors ensure reliable performance in any environment. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they offer exceptional heat resistance and longevity. With a 3 A amperage rating, they provide powerful and efficient power transmission. Featuring two rows of 98 copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they offer seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them ideal for a wide range of applications. Upgrade your PCB connectivity with these high-performance connectors.