896-098-541-212

Heilind Number:EDA896-098-541-212
Manufacturer:EDAC
Manufacturer Number:896-098-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-212

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With a current rating of 3 A, they offer robust power delivery for your applications. The two rows of Copper Alloy contacts provide secure connections, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a total of 98 positions, these connectors support complex board-to-board setups. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of industrial and commercial uses. Upgrade your connectivity with these high-performance Card Edge Connectors.