896-098-541-802

Heilind Number:EDA896-098-541-802
Manufacturer:EDAC
Manufacturer Number:896-098-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-098-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-098-541-802

Detailed Description

Our High Temp Card Edge Connectors are designed for durable and reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures with ease. With a 3A amperage rating and copper alloy contact material, they ensure secure and efficient power transmission. The dual-row design with 98 positions allows for versatile connectivity on PCBs. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and easy installation. Perfect for board-to-board connections, these connectors have a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.